Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 71 72 760 :: Bolt cutters 760 mm


KN 71 72 760

  • Product Description
  • Technical information
  • General
    • Type
    • Bolt cutters
    • Design
    • grau atramentiert
  • Measures
    • Length
    • 760 mm

Bolt cutters for hard materials up to 48 HRC
Head grey atramentised; handles with multi-component casings

• Cutting performance for hardness levels up to 48 HRC
• Robust blades additionally inductively hardened, cutting edge hardness approx. 62 HRC
• Forged stop with comfortable damper
• Good accessibility owing to very flat head and hinge area
• Ergonomic angled bracket for fatigue-free working
• Robust and very handy two-colour multi-component grip casings
• Precise setting (12-fold) and readjustment with eccentric bolts
• High cutting performance with little effort due to optimal coordination of cutting angle and transmission ratio
• Screwed knife head, replaceable
• Knife: chrome vanadium high-performance steel, forged, oil-hardened
• Joint: special tool steel, forged
• Bracket: steel tube, powder-coated



Manufacturer : KNIPEX
Factory number : 71 72 760
Package weight : 4.3 kg
Technical information
  • General
    • Type
    • Bolt cutters
    • Design
    • grau atramentiert
  • Measures
    • Length
    • 760 mm
Datasheet/manual