Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 71 31 250 :: Compact Bolt Cutters

Item-No.: KN 71 31 250
€42,70
Category of goods: 1 = discountable

KNIPEX CoBolt® Kompakt-Bolzenschneider

  • Product Description
  • Technical information
  • General
    • Type
    • Compact bolt cutters
    • Design
    • Black atramentised
    • Technology
    • DIN ISO 5743
    • Model
    • CoBolt® XL
  • Measures
    • Length
    • 250 mm
  • Implementation
    • Cutting value wire (hard)
    • 4.3
    • Cutting value wire (medium)
    • 6.0
Compact Bolt Cutters

for powerful cutting of larger cross-sections as well as very hard materials
two-hand operation for maximum cutting force
60 % less effort required compared to high leverage diagonal cutters of the same size
40-fold increase of manual force due to special joint design
with gripping surface below the joint for gripping and pulling wires with a diameter as from 1.0 mm
induction-hardened precision blades: cutting edge hardness approx. 64 HRC
Chrome vanadium heavy-duty steel, forged, manifold oil-hardened

Model:
blades with recess for easier cutting of larger cross-sections thanks to better leverage close to the fulcrum



Manufacturer : KNIPEX
Factory number : 71 31 250
Package weight : 0.494 kg
RoHS : conform
Technical information
  • General
    • Type
    • Compact bolt cutters
    • Design
    • Black atramentised
    • Technology
    • DIN ISO 5743
    • Model
    • CoBolt® XL
  • Measures
    • Length
    • 250 mm
  • Implementation
    • Cutting value wire (hard)
    • 4.3
    • Cutting value wire (medium)
    • 6.0
Datasheet/manual