Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 71 01 200 :: KNIPEX CoBolt® Compact Bolt Cutters 200 mm

Item-No.: KN 71 01 200
€30,60
Category of goods: 1 = discountable

KN 71 01 200

  • Product Description
  • Technical information
  • General
    • Type
    • Compact bolt cutters
    • Design
    • Black atramentised
    • Technology
    • DIN ISO 5743
    • Model
    • CoBolt®
  • Measures
    • Length
    • 200 mm
  • Implementation
    • Cutting value wire (hard)
    • 4.0
    • Cutting value wire (medium)
    • 5.2
    • Cutting value wire (soft)
    • 6.0
pliers black atramentized, handles plastic coated


Manufacturer : KNIPEX
Factory number : 71 01 200
Package weight : 0.352 kg
RoHS : conform
Technical information
  • General
    • Type
    • Compact bolt cutters
    • Design
    • Black atramentised
    • Technology
    • DIN ISO 5743
    • Model
    • CoBolt®
  • Measures
    • Length
    • 200 mm
  • Implementation
    • Cutting value wire (hard)
    • 4.0
    • Cutting value wire (medium)
    • 5.2
    • Cutting value wire (soft)
    • 6.0
Datasheet/manual