Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 70 01 160 :: Side cutters, DIN ISO 5749, 160 mm

Item-No.: KN 70 01 160
€14,95
Category of goods: 1 = discountable

KN 70 01 160

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 5749
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.0
    • Cutting value wire (medium)
    • 3.0
    • Cutting value wire (soft)
    • 4.0

Polished head; plastic-coated handles

The indispensable cutting tool for multi-faceted use
High-quality material and precision processing for high durability
Precision cutting edges (cutting edge hardness approx. 62 HRC) for soft and hard wire
Clean cut with thin copper wiring, incl. at blade tips
Slim head shape for use in hard-to-reach areas
Vanadium electric steel, forged, oil-hardened



Manufacturer : KNIPEX
Factory number : 70 01 160
Package weight : 0.177 kg
Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 5749
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.0
    • Cutting value wire (medium)
    • 3.0
    • Cutting value wire (soft)
    • 4.0
Datasheet/manual