Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 70 01 110 :: Plastic-coated side cutters 110 mm

Item-No.: KN 70 01 110
€14,70
Category of goods: 1 = discountable

KN 70 01 110

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 5749
  • Measures
    • Length
    • 110 mm
  • Implementation
    • Cutting value wire (hard)
    • 1.2
    • Cutting value wire (medium)
    • 2.0
    • Cutting value wire (soft)
    • 3.0

The indispensable cutting tool for multi-faceted use.
High-quality material and precision processing for high durability.
Precision cutting edges additionally inductively hardened, (cutting edge hardness approx. 62 HRC) for soft and hard wire.
Clean cut with thin copper wiring, incl. at blade tips.
Slim head shape for use in hard-to-reach areas.

Vanadium electric steel, forged, oil-hardened



Manufacturer : KNIPEX
Factory number : 70 01 110
Package weight : 0.078 kg
Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 5749
  • Measures
    • Length
    • 110 mm
  • Implementation
    • Cutting value wire (hard)
    • 1.2
    • Cutting value wire (medium)
    • 2.0
    • Cutting value wire (soft)
    • 3.0
Datasheet/manual