Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 68 01 280 :: End Cutting Nipper 280 mm

Item-No.: KN 68 01 280
€17,70
Category of goods: 1 = discountable

KN 68 01 280

  • Product Description
  • Technical information
  • General
    • Type
    • End cutting nippers
    • Design
    • schwarz atramentiert, Kopf poliert
    • Technology
    • DIN ISO 5743
  • Measures
    • Length
    • 280 mm
  • Implementation
    • Cutting value wire (hard)
    • 3.2
    • Cutting value wire (medium)
    • 4.0
    • Cutting value wire (soft)
    • 4.5
pliers black atramentized, head polished, handles plastic coated


Manufacturer : KNIPEX
Factory number : 68 01 280
Package weight : 0.468 kg
RoHS : conform
Technical information
  • General
    • Type
    • End cutting nippers
    • Design
    • schwarz atramentiert, Kopf poliert
    • Technology
    • DIN ISO 5743
  • Measures
    • Length
    • 280 mm
  • Implementation
    • Cutting value wire (hard)
    • 3.2
    • Cutting value wire (medium)
    • 4.0
    • Cutting value wire (soft)
    • 4.5
Datasheet/manual