Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 49 21 A21 :: Circlip pliers external dia.= 3 - 140 mm, angled

Item-No.: KN 49 21 A21
€17,70
Category of goods: 1 = discountable

KN 49 21 A21

  • Product Description
  • Technical information
  • General
    • Type
    • Circlip pliers, 90° bent
    • Design
    • Grey atramentised
  • Measures
    • Length
    • 165 mm
  • Electrical values
    • Approval
    • For outer rings on shafts Ø 19.0 - 60.0 mm

For fitting circlips on shafts in the 19 - 60 mm dia. range

High load capacity in continuous operation, up to 10-fold higher service life

Precise, effortless screwed joint

Forged

Large contact surfaces on the tips: no distortion of rings, easy fitting

Slender pliers head for optimal access to the workpiece

Opening spring in joint, protected and captive

Non-slip plastic-coated handles

Pliers body: chrome vanadium electric steel, forged, oil-hardened

Tips: spring-steel wire, drawn



Manufacturer : KNIPEX
Factory number : 49 21 A21
Package weight : 0.172 kg
Technical information
  • General
    • Type
    • Circlip pliers, 90° bent
    • Design
    • Grey atramentised
  • Measures
    • Length
    • 165 mm
  • Electrical values
    • Approval
    • For outer rings on shafts Ø 19.0 - 60.0 mm
Datasheet/manual