0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 49 21 A11 :: Circlip pliers external dia.= 10 - 25 mm², angled

Item-No.: KN 49 21 A11
€17,90
Category of goods: 1 = discountable

KN 49 21 A11

  • Product Description
  • Technical information
  • General
    • Type
    • Circlip pliers, 90° bent
    • Design
    • Grey atramentised
  • Measures
    • Length
    • 125 mm
  • Electrical values
    • Approval
    • For outer rings on shafts Ø 10.0 - 25.0 mm
Precision circlip pliers
For external circlips from
10 to 25 mm in diameter
Length 125 mm, angled.
Wear protective goggles when working with retaining rings.



Manufacturer : KNIPEX
Factory number : 49 21 A11
Package weight : 0.096 kg
Technical information
  • General
    • Type
    • Circlip pliers, 90° bent
    • Design
    • Grey atramentised
  • Measures
    • Length
    • 125 mm
  • Electrical values
    • Approval
    • For outer rings on shafts Ø 10.0 - 25.0 mm
Datasheet/manual