reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 49 21 A01 :: Circlip pliers external dia.= 3 - 10 mm², angled

Item-No.: KN 49 21 A01
€17,80
Category of goods: 1 = discountable

KN 49 21 A01

  • Product Description
  • Technical information
  • General
    • Type
    • Circlip pliers for external rings
    • Design
    • grau atramentiert
  • Measures
    • Length
    • 125 mm
  • Electrical values
    • Approval
    • für Außenringe auf Wellen Ø 3.0 - 10.0 mm

Precision circlip pliers
For external circlips from
3 to 10 mm in diameter
Length 125 mm, angled.
Wear protective goggles when working with retaining rings.



Manufacturer : KNIPEX
Factory number : 49 21 A01
Package weight : 0.098 kg
Technical information
  • General
    • Type
    • Circlip pliers for external rings
    • Design
    • grau atramentiert
  • Measures
    • Length
    • 125 mm
  • Electrical values
    • Approval
    • für Außenringe auf Wellen Ø 3.0 - 10.0 mm
Datasheet/manual