0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 48 21 J01 :: Knipex precision circlip pliers, internal circlips


KN 48 21 J01

  • Product Description
  • Technical information
  • General
    • Type
    • Circlip pliers, 90° bent
    • Design
    • Grey atramentised
  • Measures
    • Length
    • 130 mm
  • Electrical values
    • Approval
    • For inner rings in holes 8.0 - 13.0 mm in diameter
Precision circlip pliers for internal circlips (holes)

For fitting circlips in holes in the 8 - 13 mm dia. range

High load capacity in continuous operation, up to 10-fold higher service life

Precise, effortless screwed joint
Forged
Large contact surfaces on the tips: no distortion of rings, easy fitting
Slender pliers head for optimal access to the workpiece
Non-slip plastic-coated handles
Pliers body: chrome vanadium electric steel, forged, oil-hardened
Tips: spring-steel wire, drawn



Manufacturer : KNIPEX
Factory number : 48 21 J01
Package weight : 0.099 kg
Technical information
  • General
    • Type
    • Circlip pliers, 90° bent
    • Design
    • Grey atramentised
  • Measures
    • Length
    • 130 mm
  • Electrical values
    • Approval
    • For inner rings in holes 8.0 - 13.0 mm in diameter
Datasheet/manual