Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 48 11 J1 :: Circlip pliers 140 mm, dia.= 12-25 mm², straight

Item-No.: KN 48 11 J1
€15,10
Category of goods: 1 = discountable

KN 48 11 J1

  • Product Description
  • Technical information
  • General
    • Type
    • Circlip pliers for internal rings
    • Design
    • Grey atramentised
  • Measures
    • Length
    • 140 mm
  • Electrical values
    • Approval
    • für Innenringe in Bohrungen Ø 12.0 - 25.0 mm

Precision circlip pliers
For internal circlips from
12 to 25 mm in diameter
Length 140 mm, straight.
Wear protective goggles when working with retaining rings.



Manufacturer : KNIPEX
Factory number : 48 11 J1
Package weight : 0.102 kg
Technical information
  • General
    • Type
    • Circlip pliers for internal rings
    • Design
    • Grey atramentised
  • Measures
    • Length
    • 140 mm
  • Electrical values
    • Approval
    • für Innenringe in Bohrungen Ø 12.0 - 25.0 mm
Datasheet/manual