Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 41 14 250 :: Grip Pliers 250 mm

Item-No.: KN 41 14 250
€18,90
Category of goods: 1 = discountable

KN 41 14 250

  • Product Description
  • Technical information
  • General
    • Type
    • Gripping pliers
    • Design
    • Bright zinc plated
  • Measures
    • Length
    • 250 mm
pliers bright zinc plated, jaws with double prism
Style 1:jaws with double prism for round, section and flat material



Manufacturer : KNIPEX
Factory number : 41 14 250
Package weight : 0.604 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gripping pliers
    • Design
    • Bright zinc plated
  • Measures
    • Length
    • 250 mm
Datasheet/manual