Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 41 04 250 :: Gripping pliers with adjusting screw, 250 mm

Item-No.: KN 41 04 250
€17,70
Category of goods: 1 = discountable

KN 41 04 250

  • Product Description
  • Technical information
  • General
    • Type
    • Gripping pliers with wire cutter
    • Design
    • Bright zinc plated
  • Measures
    • Length
    • 250 mm
    • Ø
    • 40 mm

Nickel-plated pliers

Shape 0: jaws for round material, with wire strippers

Hold round, shaped and flat material securely
High load capacity
With adjusting screw and release lever
One hand operation
High clamping pressure owing to knee lever ratio
Pliers body: rolled steel, high-strength, forged, oil-hardened
Clamping jaws: chrome vanadium electric steel, forged



Manufacturer : KNIPEX
Factory number : 41 04 250
Package weight : 0.571 kg
Technical information
  • General
    • Type
    • Gripping pliers with wire cutter
    • Design
    • Bright zinc plated
  • Measures
    • Length
    • 250 mm
    • Ø
    • 40 mm
Datasheet/manual