Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 40 14 250 :: Universal Grip Pliers

Item-No.: KN 40 14 250
€23,70
Category of goods: 1 = discountable

KNIPEX Universal-Gripzange

  • Product Description
  • Technical information
  • General
    • Type
    • Gripping pliers
    • Design
    • Bright zinc plated
  • Measures
    • Length
    • 250 mm
Universal Grip Pliers

hold round, profile and flat material securely
heavy duty model
with adjustment screw and release lever
one-hand operation
high clamping pressure due to toggle lever action
pliers body: rolled steel, high-strength
gripping jaws: chrome vanadium electric steel, forged




Manufacturer : KNIPEX
Factory number : 40 14 250
Package weight : 0.628 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gripping pliers
    • Design
    • Bright zinc plated
  • Measures
    • Length
    • 250 mm
Datasheet/manual