Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 40 04 180 :: Universal gripping pliers with adjusting screw

Item-No.: KN 40 04 180
€17,95
Category of goods: 1 = discountable

KN 40 04 180

  • Product Description
  • Technical information
  • General
    • Type
    • Gripping pliers
    • Design
    • glanzverzinkt
  • Measures
    • Length
    • 180 mm

Universal gripping pliers produced from high-strength spring steel with clamping jaws made from chrome vanadium steel, drop-forged. With adjusting screw and release lever, single-hand operation



Manufacturer : KNIPEX
Factory number : 40 04 180
Package weight : 0.33 kg
Technical information
  • General
    • Type
    • Gripping pliers
    • Design
    • glanzverzinkt
  • Measures
    • Length
    • 180 mm
Datasheet/manual