Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 28 81 280 :: Assembly Pliers

Item-No.: KN 28 81 280
€25,30
Category of goods: 1 = discountable

KNIPEX Montierzange lg.Ausführung,gebog.

  • Product Description
  • Technical information
  • General
    • Type
    • Long-nose pliers
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 5743
  • Measures
    • Length
    • 280 mm
Assembly Pliers with transverse profiles

for gripping, adjustment and assembly work in hard to reach areas thanks to slim, very long design
deep parts can be easily reached using the slim, half-round tips
careful yet reliable gripping, holding and guiding of small copper pipes, screws and cables as well as other round parts thanks to milled grooves with smooth surfaces
serrated pipe grip to grip round parts
particularly suitable for work in the automotive trade and in mechanical engineering
slim yet robust tool
forged from special tool steel, oil-hardened and tempered




Manufacturer : KNIPEX
Factory number : 28 81 280
Package weight : 0.235 kg
RoHS : conform
Technical information
  • General
    • Type
    • Long-nose pliers
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 5743
  • Measures
    • Length
    • 280 mm
Datasheet/manual