Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 26 11 200 :: Snipe nose pliers with cutter 200 mm, straight

Item-No.: KN 26 11 200
€17,70
Category of goods: 1 = discountable

KN 26 11 200

  • Product Description
  • Technical information
  • General
    • Type
    • Snipe nose pliers
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 5745
    • Model
    • Pantograph pliers
  • Measures
    • Length
    • 200 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.2
    • Cutting value wire (medium)
    • 3.2

Snipe nose pliers with cutter (pantograph pliers)
Polished head; plastic-coated handles

Suitable for finer gripping and cutting work
Pointed, flat-round jaws
Serrated gripping surfaces
With blades for soft, medium-hard and hard wire
Blades additionally inductively hardened, cutting edge hardness approx. 61 HRC
Vanadium electric steel, forged, oil-hardened



Manufacturer : KNIPEX
Factory number : 26 11 200
Package weight : 0.169 kg
Technical information
  • General
    • Type
    • Snipe nose pliers
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 5745
    • Model
    • Pantograph pliers
  • Measures
    • Length
    • 200 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.2
    • Cutting value wire (medium)
    • 3.2
Datasheet/manual