Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 25 21 160 :: Snipe nose pliers with cutter 160 mm, curved

Item-No.: KN 25 21 160
€17,50
Category of goods: 1 = discountable

KN 25 21 160

  • Product Description
  • Technical information
  • General
    • Type
    • Snipe nose pliers
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 5745
    • Model
    • Radio pliers
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Cutting value wire (hard)
    • 1.6
    • Cutting value wire (medium)
    • 2.5

Polished head; plastic-coated handles

• Suitable for finer gripping and cutting work.
• Pointed, flat-round jaws.
• Serrated gripping surfaces.
• With blades for soft, medium-hard and hard wire.
Blades additionally inductively hardened, cutting edge hardness approx. 61 HRC. Vanadium electric steel, forged, oil-hardened



Manufacturer : KNIPEX
Factory number : 25 21 160
Package weight : 0.12 kg
Technical information
  • General
    • Type
    • Snipe nose pliers
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 5745
    • Model
    • Radio pliers
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Cutting value wire (hard)
    • 1.6
    • Cutting value wire (medium)
    • 2.5
Datasheet/manual