Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 20 01 160 :: Flat Nose Pliers 160 mm

Item-No.: KN 20 01 160
€12,30
Category of goods: 1 = discountable

KN 20 01 160

  • Product Description
  • Technical information
  • General
    • Type
    • Flat nose pliers
    • Design
    • schwarz atramentiert, Kopf poliert
    • Technology
    • DIN ISO 5745
  • Measures
    • Length
    • 160 mm
pliers black atramentized, head polished, handles plastic coated


Manufacturer : KNIPEX
Factory number : 20 01 160
Package weight : 0.141 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flat nose pliers
    • Design
    • schwarz atramentiert, Kopf poliert
    • Technology
    • DIN ISO 5745
  • Measures
    • Length
    • 160 mm
Datasheet/manual