Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 13 01 160 :: Wiring pliers

Item-No.: KN 13 01 160
€27,40
Category of goods: 1 = discountable

KN 13 01 160

  • Product Description
  • Technical information
  • General
    • Type
    • Wiring pliers
    • Design
    • For cables Ø 0.5 - 2.5 mm
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Cutting value wire (hard)
    • 1.6
    • Cutting value wire (medium)
    • 2.5
  • Electrical values
    • Approval
    • für Kabel Ø 0.5 bis 2.5 mm

Wiring pliers for gripping, bending
and stripping insulation from wires from 0.5 - 0.75/1.5
and 2.5 mm² as well as for crimping
wire end ferrules 0.75/1.5/2.5mm².



Manufacturer : KNIPEX
Factory number : 13 01 160
Package weight : 0.125 kg
Technical information
  • General
    • Type
    • Wiring pliers
    • Design
    • For cables Ø 0.5 - 2.5 mm
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Cutting value wire (hard)
    • 1.6
    • Cutting value wire (medium)
    • 2.5
  • Electrical values
    • Approval
    • für Kabel Ø 0.5 bis 2.5 mm
Datasheet/manual