Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 11 01 160 :: Stripping pliers, 160 mm

Item-No.: KN 11 01 160
€16,10
Category of goods: 1 = discountable

KN 11 01 160

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping pliers
    • Design
    • Black atramentised
  • Measures
    • Length
    • 160 mm

Polished head; plastic-coated handles

For single, multiple and fine-stranded conductors with plastic or rubber insulation max. 5.0 mm dia. or 10.0 mm² cable cross section
Easy adjustment to the desired wire or wire strand diameter via knurled screw and lock nut
Special tool steel, forged, oil-hardened



Manufacturer : KNIPEX
Factory number : 11 01 160
Package weight : 0.131 kg
Technical information
  • General
    • Type
    • Stripping pliers
    • Design
    • Black atramentised
  • Measures
    • Length
    • 160 mm
Datasheet/manual