Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 08 21 145 :: Needle-Nose Combination Pliers

Item-No.: KN 08 21 145
€18,30
Category of goods: 1 = discountable

KNIPEX Spitzkombizange

  • Product Description
  • Technical information
  • General
    • Type
    • Pointed combination pliers
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 5746
  • Measures
    • Length
    • 145 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.0
    • Cutting value wire (medium)
    • 3.0
    • Cutting value wire (soft)
    • 8.0
Needle-Nose Combination Pliers

handy use when working in confined areas thanks to slim head design and pointed jaws (anti-twist)
Gripping surfaces with special convex contour on one side for secure gripping of flat parts
milled groove in the gripping area permits small parts such as nails, pins and bolts to be held and pulled
the reliable and diverse combination pliers when out and about
easy cutting thanks to the high leverage joint
with cutting edges for soft, medium-hard and hard wire
long service life and stable tips
forged from special high grade tool steel, manifold oil-hardened




Manufacturer : KNIPEX
Factory number : 08 21 145
Package weight : 0.121 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pointed combination pliers
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 5746
  • Measures
    • Length
    • 145 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.0
    • Cutting value wire (medium)
    • 3.0
    • Cutting value wire (soft)
    • 8.0