Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 03 01 180 :: Combination pliers, 180 mm

Item-No.: KN 03 01 180
€12,10
Category of goods: 1 = discountable

KN 03 01 180

  • Product Description
  • Technical information
  • General
    • Type
    • Combination pliers
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 5746
  • Measures
    • Length
    • 180 mm
Pliers black atramentised; polished head; plastic-coated handles

With gripping zones for flat and round material for versatile use
With blades for soft and hard wire
Long blades for thicker cables
Blades additionally inductively hardened, cutting edge hardness approx. 60 HRC
Special tool steel, forged, oil-hardened



Manufacturer : KNIPEX
Factory number : 03 01 180
Package weight : 0.219 kg
Technical information
  • General
    • Type
    • Combination pliers
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 5746
  • Measures
    • Length
    • 180 mm
Datasheet/manual