Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 00 20 09 V01 :: Knipex "best seller" pliers set

Item-No.: KN 00 20 09 V01
€53,70
Category of goods: 1 = discountable

KN 00 20 09 V01

  • Product Description
  • Technical information
  • General
    • Type
    • Pliers set
    • Model
    • Bestseller package
  • Packaging
    • Packaging
    • 3-piece

This set contains the pliers combination that is most widely used.

• Pliers with polished heads
• Non-slip plastic-coated handles
• Or with two-colour multi-component sleeves

Contents:
• 03 02 180 combination pliers
• 70 02 160 side cutters
• 87 01 250 Knipex Cobra®



Manufacturer : KNIPEX
Factory number : 00 20 09 V01
Package weight : 0.947 kg
Technical information
  • General
    • Type
    • Pliers set
    • Model
    • Bestseller package
  • Packaging
    • Packaging
    • 3-piece
Datasheet/manual