Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK 430004 :: C.K Cable Stripper

Item-No.: CK 430004
€47,50
Category of goods: 1 = discountable

CK 430004

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping tool
    • Model
    • Cable fix
Dual purpose cable stripper and plastic tube cutting tool. Cutting blade automatically repositions from cutting around, to cutting along the sheath for fast and damage free stripping. Hardened steel blade for outstanding long term performance. High grade polyamide construction - light and strong. Adjustable cutting depth for damage free stripping.
Capacity: 6 - 28 mm



Manufacturer : C.K
Factory number : 430004
Package weight : 0.099 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stripping tool
    • Model
    • Cable fix
Datasheet/manual