Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK 430003 :: C.K Ratchet Conduit Cutters

Item-No.: CK 430003
€27,80
Category of goods: 1 = discountable

CK 430003

  • Product Description
  • Technical information
  • General
    • Type
    • Pipe cutter
  • Measures
    • Length
    • 220 mm
  • Electrical values
    • Approval
    • For pipes up to 32 mm in diameter
Heavy duty aluminium body - Strong & light. Ratchet action razor sharp stainlees steel blade for effortless cutting of; PVC conduit, blue water mains, plastic pipe, rubber hose, pneumatic pipe, electrical sleeving, etc. Complete with special adaptor for straight or mitre cutting of small rectangular cross-section trunking.
Capacity: 32 mm dia
Total length: 220 mm



Manufacturer : C.K
Factory number : 430003
Package weight : 0.42 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pipe cutter
  • Measures
    • Length
    • 220 mm
  • Electrical values
    • Approval
    • For pipes up to 32 mm in diameter
Datasheet/manual