Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK 430001 :: C.K PVC Pipe Cutter

Item-No.: CK 430001
€26,30
Category of goods: 1 = discountable

CK 430001

  • Product Description
  • Technical information
  • General
    • Type
    • Pipe cutter
  • Measures
    • Length
    • 195 mm
  • Electrical values
    • Approval
    • For pipes up to 28 mm in diameter
Glass fibre reinforced polycarbonate body - Strong & light. Razor sharp stainless steel blade for efficient cutting of: PVC conduit, blue water mains, plastic pipe, rubber hose, pneumatic pipe, electrical sleeving, etc.
Capacity: 28 mm dia
Total length: 195 mm



Manufacturer : C.K
Factory number : 430001
Package weight : 0.205 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pipe cutter
  • Measures
    • Length
    • 195 mm
  • Electrical values
    • Approval
    • For pipes up to 28 mm in diameter
Datasheet/manual