Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 26740 :: Professional side cutters

Item-No.: WIHA 26740
€18,30
Category of goods: 1 = discountable

Z 12 0 160 05 Seitenschneider

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Polished
    • Model
    • DynamicJoint
  • Measures
    • Length
    • 160 mm

Professional side cutters Z 12 0 160 05.

• The Wiha DynamicJoint ensures optimal transmission of hand strength to the cutting edges.

Low-wear, inlaid joint with heavy-duty riveting.
Power-saving, clean cutting thanks to special machined precision cutters.
Long-lasting cutting due to additional induction hardening to approx. 62 HRC.

• Head shape: Semi-round, Swedish shape.
• Material: High-quality tool steel, tempered.
• Application: For soft and hard wires.
• Pliers length 160mm



Manufacturer : WIHA
Factory number : Z12016005
Package weight : 0.225 kg
Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Polished
    • Model
    • DynamicJoint
  • Measures
    • Length
    • 160 mm
Datasheet/manual