Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OW 28-160 20RR :: Side-cutting pliers, 160 mm

Item-No.: OW 28-160 20RR
€12,70
Category of goods: 1 = discountable

OW 28-160 20RR

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Polished
    • Technology
    • DIN ISO 5745
  • Measures
    • Length
    • 160 mm

Side cutters - hard for soft and hard wire,
Swedish shape

Polished, 2-component shell with slip guard
black-red

DIN ISO 5745

Length: 160 mm



Manufacturer : ORBISWILL
Factory number : 28-160/20RR
Package weight : 0.249 kg
RoHS : conform
Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Polished
    • Technology
    • DIN ISO 5745
  • Measures
    • Length
    • 160 mm
Datasheet/manual