Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OW 16-260 20RR :: Adjustable pliers with cutter, 160 mm

Item-No.: OW 16-260 20RR
€13,60
Category of goods: 1 = discountable

OW 16-260 20RR

  • Product Description
  • Technical information
  • General
    • Type
    • Multi-purpose pliers
    • Design
    • Polished
    • Technology
    • DIN ISO 5745
  • Measures
    • Length
    • 260 mm

Adjustable pliers, straight with cutter, flat rounded tips
and auxiliary function

Polished, 2-component shell with slip guard
black-red

• Crimping cable lugs
• Crimping wire end ferrules
• Wire stripping
• Holding and bending wire
• Feeding wire
• Cutting wire


DIN ISO 5745

Length: 160 mm



Manufacturer : ORBISWILL
Factory number : 16-260/20RR
Package weight : 0.146 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multi-purpose pliers
    • Design
    • Polished
    • Technology
    • DIN ISO 5745
  • Measures
    • Length
    • 260 mm
Datasheet/manual