Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 95 12 500 :: Cable Shears 500 mm

Item-No.: KN 95 12 500
€92,60
Category of goods: 1 = discountable

KN 95 12 500

  • Product Description
  • Technical information
  • General
    • Type
    • Cable shears
    • Design
    • brüniert
  • Measures
    • Length
    • 500 mm
  • Electrical values
    • Approval
    • für Kabel Ø 27 mm
head burnished, handles with multi-component grips


Manufacturer : KNIPEX
Factory number : 95 12 500
Package weight : 1.184 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable shears
    • Design
    • brüniert
  • Measures
    • Length
    • 500 mm
  • Electrical values
    • Approval
    • für Kabel Ø 27 mm
Datasheet/manual