Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 95 12 200 :: Cable Shears with twin cutting edge 200 mm

Item-No.: KN 95 12 200
€41,80
Category of goods: 1 = discountable

KN 95 12 200

  • Product Description
  • Technical information
  • General
    • Type
    • Cable shears
    • Design
    • Burnished
  • Measures
    • Length
    • 200 mm
  • Electrical values
    • Approval
    • Format 1 for copper cable 20 mm in diameter
tool burnished, handles with multi-component grips


Manufacturer : KNIPEX
Factory number : 95 12 200
Package weight : 0.332 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable shears
    • Design
    • Burnished
  • Measures
    • Length
    • 200 mm
  • Electrical values
    • Approval
    • Format 1 for copper cable 20 mm in diameter
Datasheet/manual