0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 95 12 165 :: Cable Shears 165 mm

Item-No.: KN 95 12 165
€25,95
Category of goods: 1 = discountable

KN 95 12 165

  • Product Description
  • Technical information
  • General
    • Type
    • Cable shears
    • Design
    • Burnished
  • Measures
    • Length
    • 165 mm
  • Electrical values
    • Approval
    • Format 1 for copper cable 15 mm in diameter
tool burnished, handles with multi-component grips


Manufacturer : KNIPEX
Factory number : 95 12 165
Package weight : 0.25 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable shears
    • Design
    • Burnished
  • Measures
    • Length
    • 165 mm
  • Electrical values
    • Approval
    • Format 1 for copper cable 15 mm in diameter
Datasheet/manual