0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 88 02 180 :: KNIPEX Alligator® Water Pump Pliers, 180 mm

Item-No.: KN 88 02 180
€18,40
Category of goods: 1 = discountable

KN 88 02 180

  • Product Description
  • Technical information
  • General
    • Type
    • Water pump pliers
    • Design
    • Grey atramentised, polished head
    • Technology
    • DIN ISO 8976
    • Model
    • Alligator®
  • Measures
    • Length
    • 180 mm
  • Electrical values
    • Approval
    • Width across flats up to 36 mm
pliers black atramentized, head polished, handles with multi-component grips


Manufacturer : KNIPEX
Factory number : 88 02 180
Package weight : 0.196 kg
RoHS : conform
Technical information
  • General
    • Type
    • Water pump pliers
    • Design
    • Grey atramentised, polished head
    • Technology
    • DIN ISO 8976
    • Model
    • Alligator®
  • Measures
    • Length
    • 180 mm
  • Electrical values
    • Approval
    • Width across flats up to 36 mm
Datasheet/manual