0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 87 05 300 :: KNIPEX Cobra® Hightech Water Pump Pliers 300 mm

Item-No.: KN 87 05 300
€41,60
Category of goods: 1 = discountable

KN 87 05 300

  • Product Description
  • Technical information
  • General
    • Type
    • Water pump pliers
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 8976
    • Model
    • Cobra®
  • Measures
    • Length
    • 300 mm
  • Electrical values
    • Approval
    • Width across flats up to 60 mm
pliers chrome plated, handles with multi-component grips


Manufacturer : KNIPEX
Factory number : 87 05 300
Package weight : 0.595 kg
RoHS : conform
Technical information
  • General
    • Type
    • Water pump pliers
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 8976
    • Model
    • Cobra®
  • Measures
    • Length
    • 300 mm
  • Electrical values
    • Approval
    • Width across flats up to 60 mm
Datasheet/manual