Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 87 02 300 :: KNIPEX Cobra® Hightech Water Pump Pliers 300 mm

Item-No.: KN 87 02 300
€34,60
Category of goods: 1 = discountable

KN 87 02 300

  • Product Description
  • Technical information
  • General
    • Type
    • Water pump pliers
    • Design
    • grau atramentiert, Kopf poliert
    • Technology
    • DIN ISO 8976
    • Model
    • Cobra®
  • Measures
    • Length
    • 300 mm
  • Electrical values
    • Approval
    • Schlüsselweiten bis 60 mm
pliers chrome plated, handles with multi-component grips


Manufacturer : KNIPEX
Factory number : 87 02 300
Package weight : 0.597 kg
RoHS : conform
Technical information
  • General
    • Type
    • Water pump pliers
    • Design
    • grau atramentiert, Kopf poliert
    • Technology
    • DIN ISO 8976
    • Model
    • Cobra®
  • Measures
    • Length
    • 300 mm
  • Electrical values
    • Approval
    • Schlüsselweiten bis 60 mm
Datasheet/manual