Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 86 05 250 :: Pliers wrench 250 mm, up to SW46 mm

Item-No.: KN 86 05 250
€51,70
Category of goods: 1 = discountable

KN 86 05 250

  • Product Description
  • Technical information
  • General
    • Type
    • Pliers wrench
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 5743
  • Measures
    • Length
    • 250 mm
  • Electrical values
    • Approval
    • Width across flats up to 46 mm

Pliers wrench 250 mm, up to SW46 mm

Pliers and wrench in one tool with parallel-guided gripping jaws, quick adjustment by pushing a button directly on the workpiece. Ideal for gripping, holding, pressing and bending workpieces. Infinitely variable gripping of all wrench sizes up to 46 mm.

Length: 250 mm

New 2-component handles for ergonomic working.
The handling and functional properties of these pliers are supported by an optimum handle shape and the purposeful arrangement of materials of different levels of hardness and grip properties. They complement the ergonomic benefits of KNIPEX models such as optimum transmission ratios, self-locking jaws and energy-saving cutting geometry.



Manufacturer : KNIPEX
Factory number : 86 05 250
Package weight : 0.597 kg
Technical information
  • General
    • Type
    • Pliers wrench
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 5743
  • Measures
    • Length
    • 250 mm
  • Electrical values
    • Approval
    • Width across flats up to 46 mm
Datasheet/manual