Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 86 05 180 :: Pliers wrench 180 mm, up to SW35 mm

Item-No.: KN 86 05 180
€44,60
Category of goods: 1 = discountable

KN 86 05 180

  • Product Description
  • Technical information
  • General
    • Type
    • Pliers wrench
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 5743
  • Measures
    • Length
    • 180 mm
  • Electrical values
    • Approval
    • Width across flats up to 35 mm

Pliers wrench 180 mm, up to SW35 mm

Pliers and wrench in one tool with parallel-guided gripping jaws, quick adjustment by pushing a button directly on the workpiece. Ideal for gripping, holding, pressing and bending workpieces. Infinitely variable gripping of all wrench sizes up to 35 mm.

Length: 180 mm

New 2-component handles for ergonomic working.
The handling and functional properties of these pliers are supported by an optimum handle shape and the purposeful arrangement of materials of different levels of hardness and grip properties. They complement the ergonomic benefits of KNIPEX models such as optimum transmission ratios, self-locking jaws and energy-saving cutting geometry.



Manufacturer : KNIPEX
Factory number : 86 05 180
Package weight : 0.298 kg
Technical information
  • General
    • Type
    • Pliers wrench
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 5743
  • Measures
    • Length
    • 180 mm
  • Electrical values
    • Approval
    • Width across flats up to 35 mm
Datasheet/manual