Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 79 12 125 :: Electronics side cutters, round

Item-No.: KN 79 12 125
€45,50
Category of goods: 1 = discountable

KN 79 12 125

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic diagonal cutter
    • Design
    • Burnished, polished head
    • Technology
    • DIN ISO 9654
  • Measures
    • Length
    • 125 mm
  • Implementation
    • Cutting value wire (hard)
    • 0.6
    • Cutting value wire (medium)
    • 1.3
    • Cutting value wire (soft)
    • 1.7
  • Electrical values
    • Approval
    • With opening spring

Precision electronics side cutters, pliers burnished, polished head, handles with multi-component casings; round head

Designed specifically for cutting hard wire and piano wire

• Precision pliers for the finest cutting work
• Very accurate ground and sharp cutting edges
• Very small bevels for accurate cuts
• Blades additionally inductively hardened
• Cutting edge hardness approx. 64 HRC

approx. 20% lighter than conventional electronics pliers

Bolted joint with particularly carefully manufactured joint surfaces for consistent, low-friction movement throughout the entire opening range
Smooth-action double spring for gentle and consistent opening

• Ergonomically optimised grip casings
• Forged from chrome vanadium ball bearing steel



Manufacturer : KNIPEX
Factory number : 79 12 125
Package weight : 0.058 kg
Technical information
  • General
    • Type
    • Electronic diagonal cutter
    • Design
    • Burnished, polished head
    • Technology
    • DIN ISO 9654
  • Measures
    • Length
    • 125 mm
  • Implementation
    • Cutting value wire (hard)
    • 0.6
    • Cutting value wire (medium)
    • 1.3
    • Cutting value wire (soft)
    • 1.7
  • Electrical values
    • Approval
    • With opening spring
Datasheet/manual