Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 77 22 130 :: Electronics Diagonal Cutter 130 mm

Item-No.: KN 77 22 130
€31,95
Category of goods: 1 = discountable

KN 77 22 130

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic diagonal cutter
    • Design
    • Mirror polished
    • Technology
    • DIN ISO 9654
  • Measures
    • Length
    • 130 mm
  • Implementation
    • Cutting value wire (medium)
    • 1.5
    • Cutting value wire (soft)
    • 2.0
  • Electrical values
    • Approval
    • With opening spring
head mirror polished, handles with multi-component grips, round head


Manufacturer : KNIPEX
Factory number : 77 22 130
Package weight : 0.125 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electronic diagonal cutter
    • Design
    • Mirror polished
    • Technology
    • DIN ISO 9654
  • Measures
    • Length
    • 130 mm
  • Implementation
    • Cutting value wire (medium)
    • 1.5
    • Cutting value wire (soft)
    • 2.0
  • Electrical values
    • Approval
    • With opening spring
Datasheet/manual