0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 76 22 125 :: Side cutter, black, atramentised, 125 mm

Item-No.: KN 76 22 125
€22,30
Category of goods: 1 = discountable

KN 76 22 125

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 5749
  • Measures
    • Length
    • 125 mm
  • Implementation
    • Cutting value wire (soft)
    • 2.5
  • Electrical values
    • Approval
    • With opening spring
  • With sharp, precise cutting edges for soft or hard wire, including piano wire
  • Cutting edges inductively hardened, cutting hardness approx. 63 HRC
  • Inlaid joint
  • Vanadium electric steel, forged, oil-hardened



Manufacturer : KNIPEX
Factory number : 76 22 125
Package weight : 0.106 kg
RoHS : conform
Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 5749
  • Measures
    • Length
    • 125 mm
  • Implementation
    • Cutting value wire (soft)
    • 2.5
  • Electrical values
    • Approval
    • With opening spring
Datasheet/manual