Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 76 12 125 :: Diagonal Cutter for electromechanics 125 mm

Item-No.: KN 76 12 125

Category of goods: 1 = discountable

KN 76 12 125

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 5749
  • Measures
    • Length
    • 125 mm
  • Implementation
    • Cutting value wire (hard)
    • 1.0
    • Cutting value wire (medium)
    • 1.8
    • Cutting value wire (soft)
    • 2.5
  • Electrical values
    • Approval
    • With opening spring
head polished, handles with multi-component grips


Manufacturer : KNIPEX
Factory number : 76 12 125
Package weight : 0.108 kg
RoHS : conform
Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 5749
  • Measures
    • Length
    • 125 mm
  • Implementation
    • Cutting value wire (hard)
    • 1.0
    • Cutting value wire (medium)
    • 1.8
    • Cutting value wire (soft)
    • 2.5
  • Electrical values
    • Approval
    • With opening spring
Datasheet/manual