Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 74 12 160 :: Power side cutters 160 mm, with opening spring

Item-No.: KN 74 12 160
€23,40
Category of goods: 1 = discountable

KN 74 12 160

  • Product Description
  • Technical information
  • General
    • Type
    • Heavy-duty diagonal cutting pliers
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 5749
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.0
    • Cutting value wire (medium)
    • 2.5
    • Cutting value wire (soft)
    • 3.4

KNIPEX power side cutters 160 mm

Produced from oil-hardened chrome-vanadium electric steel with forged pivot axis for the toughest stresses. Inductively hardened precision cutting edges are suitable for piano wire as well as for soft wire. New 2-component handles for ergonomic working. The handling and functional properties of these pliers are supported by an optimum handle shape and the purposeful arrangement of materials of different levels of hardness and grip properties. They complement the ergonomic benefits of KNIPEX models such as optimum transmission ratios, self-locking jaws and energy-saving cutting geometry.

Cutting edge hardness approx. 62 HRC, polished head.
Length: 160 mm
For wire diameter 3.4 mm (soft)/2.0 mm (hard)

With opening spring



Manufacturer : KNIPEX
Factory number : 74 12 160
Package weight : 0.222 kg
Technical information
  • General
    • Type
    • Heavy-duty diagonal cutting pliers
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 5749
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.0
    • Cutting value wire (medium)
    • 2.5
    • Cutting value wire (soft)
    • 3.4
Datasheet/manual