0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 74 02 250 :: High Leverage Diagonal Cutter 250 mm

Item-No.: KN 74 02 250
€29,95
Category of goods: 1 = discountable

KN 74 02 250

  • Product Description
  • Technical information
  • General
    • Type
    • Heavy-duty diagonal cutting pliers
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 5749
  • Measures
    • Length
    • 250 mm
  • Implementation
    • Cutting value wire (hard)
    • 3.5
    • Cutting value wire (medium)
    • 4.6
pliers black atramentized, head polished, handles with multi-component grips


Manufacturer : KNIPEX
Factory number : 74 02 250
Package weight : 0.451 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heavy-duty diagonal cutting pliers
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 5749
  • Measures
    • Length
    • 250 mm
  • Implementation
    • Cutting value wire (hard)
    • 3.5
    • Cutting value wire (medium)
    • 4.6
Datasheet/manual