Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 73 72 180 :: Power side cutters, "TwinForce" 180 mm

Item-No.: KN 73 72 180
€49,40
Category of goods: 1 = discountable

KN 73 72 180

  • Product Description
  • Technical information
  • General
    • Type
    • High-performance side cutter
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 5749
    • Model
    • TwinForce®
  • Measures
    • Length
    • 180 mm
  • Implementation
    • Cutting value wire (hard)
    • 4.0
The superior power side cutters
• Optimal ratio owing to double-jointed construction
• Extremely easy cutting with little effort:
Cuts a further 50% easier than tried-and-tested
KNIPEX power side cutters
• Cuts all wire types reliably, as well as
tape material
• NEW for side cutters:
Ability to cut back. Even 4 mm thick wires
can be cut with the KNIPEX TwinForce, with 2 - 3 x cut back
Without significant force application. Traditional power side cutters
cannot cut such diameters at all or only with very high
force application.
• For coarse and fine cutting
• Minimal cutting impact: the hand is protected.
Relief for muscles and tendons
• For use with added comfort for performing a large amount of cutting work
or for particularly difficult cutting tasks
• High stability and play-free motion owing to forged
and precision-machined pivot axles
• Chrome vanadium heavy-duty steel
• The revolutionary, patented articulated design of the KNIPEX TwinForce



Manufacturer : KNIPEX
Factory number : 73 72 180
Package weight : 0.304 kg
Technical information
  • General
    • Type
    • High-performance side cutter
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 5749
    • Model
    • TwinForce®
  • Measures
    • Length
    • 180 mm
  • Implementation
    • Cutting value wire (hard)
    • 4.0
Datasheet/manual