Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 73 72 180 F :: KNIPEX TwinForce® High Performance Diagonal Cutters 180 mm

Item-No.: KN 73 72 180 F
€51,70
Category of goods: 1 = discountable

KN 73 72 180 F

  • Product Description
  • Technical information
  • General
    • Type
    • High-performance side cutter
    • Design
    • schwarz atramentiert, Kopf poliert
    • Technology
    • DIN ISO 5749
    • Model
    • TwinForce®
  • Measures
    • Length
    • 180 mm
  • Implementation
    • Cutting value wire (hard)
    • 3.2
    • Cutting value wire (medium)
    • 4.6
    • Cutting value wire (soft)
    • 5.5
pliers black atramentized, head polished, handles with multi-component grips


Manufacturer : KNIPEX
Factory number : 73 72 180 F
Package weight : 0.309 kg
RoHS : conform
Technical information
  • General
    • Type
    • High-performance side cutter
    • Design
    • schwarz atramentiert, Kopf poliert
    • Technology
    • DIN ISO 5749
    • Model
    • TwinForce®
  • Measures
    • Length
    • 180 mm
  • Implementation
    • Cutting value wire (hard)
    • 3.2
    • Cutting value wire (medium)
    • 4.6
    • Cutting value wire (soft)
    • 5.5
Datasheet/manual