Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 73 02 160 :: X-Cut compact side cutters

Item-No.: KN 73 02 160
€29,80
Category of goods: 1 = discountable

KN 73 02 160

  • Product Description
  • Technical information
  • General
    • Type
    • Compact side cutter
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 5749
    • Model
    • X-Cut®
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.7
    • Cutting value wire (medium)
    • 3.8
    • Cutting value wire (soft)
    • 4.8

X-Cut compact side cutters, high ratio

• Box joint: maximum stability with low weight
• Double-bearing pivot axle for hard, permanent stresses
• High cutting performance with little effort due to optimal coordination of cutting angle and transmission ratio with lateral offset pivot point
• 40% force saving compared with side cutters of the same length
• Large opening width for thicker cables
• Precise cutting also of fine copper wires
• Compact, weight-saving design
• Universal application, in assembly, maintenance and production
• Chrome vanadium high-performance steel, forged, oil-hardened

Pliers black atramentised
Polished head
Handles with multi-component cases
Cutting value of medium-hard wire 3.8 mm dia.
Cutting value of hard wire 2.7 mm dia.
Cutting value of piano wire 2.2 mm dia.
Cutting value of soft wire 4.8 mm dia.
Length: 160 mm
Weight: 192 g



Manufacturer : KNIPEX
Factory number : 73 02 160
Package weight : 0.171 kg
Technical information
  • General
    • Type
    • Compact side cutter
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 5749
    • Model
    • X-Cut®
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.7
    • Cutting value wire (medium)
    • 3.8
    • Cutting value wire (soft)
    • 4.8
Datasheet/manual