Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 71 12 200 :: KNIPEX CoBolt® with slim casings 200 mm

Item-No.: KN 71 12 200
€36,80
Category of goods: 1 = discountable

KN 71 12 200

  • Product Description
  • Technical information
  • General
    • Type
    • Compact bolt cutters
    • Design
    • schwarz atramentiert
    • Technology
    • DIN ISO 5743
    • Model
    • CoBolt®
  • Measures
    • Length
    • 200 mm
  • Implementation
    • Cutting value wire (hard)
    • 4.0
    • Cutting value wire (medium)
    • 5.2
    • Cutting value wire (soft)
    • 6.0

Precision cutting edges for soft and hard wire, as well as piano wire. Cuts components such as bolts, nails, rivets etc. up to 5.2 mm in diameter.

Particularly high cutting performance with less effort owing to highly effective articulated design. Blades additionally inductively hardened, cutting edge hardness approx. 64 HRC.
Chrome vanadium high-performance steel, forged, oil-hardened. Additional opening springs integrated into grip casings and locking mechanism for comfortable working and safe transportation.



Manufacturer : KNIPEX
Factory number : 71 12 200
Package weight : 0.376 kg
Technical information
  • General
    • Type
    • Compact bolt cutters
    • Design
    • schwarz atramentiert
    • Technology
    • DIN ISO 5743
    • Model
    • CoBolt®
  • Measures
    • Length
    • 200 mm
  • Implementation
    • Cutting value wire (hard)
    • 4.0
    • Cutting value wire (medium)
    • 5.2
    • Cutting value wire (soft)
    • 6.0
Datasheet/manual