Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 71 02 200 :: Compact bolt cutters, 200 mm

Item-No.: KN 71 02 200
€32,70
Category of goods: 1 = discountable

KN 71 02 200

  • Product Description
  • Technical information
  • General
    • Type
    • Compact bolt cutters
    • Design
    • Black atramentised
    • Technology
    • DIN ISO 5743
    • Model
    • CoBolt®
  • Measures
    • Length
    • 200 mm
  • Implementation
    • Cutting value wire (hard)
    • 3.6
    • Cutting value wire (medium)
    • 4.0
    • Cutting value wire (soft)
    • 6.0

Compact bolt cutters, 200 mm
Knipex CoBolt
Suitable for piano wire as well as soft solid wire, bolts, nails, rivets and screws. Particularly high cutting performance with less force owing to innovative lever construction, ergonomic handle shape and inductively hardened precision cutting edges. Handles with two-colour multi-component casings. Chrome vanadium electric steel, oil-hardened.



Manufacturer : KNIPEX
Factory number : 71 02 200
Package weight : 0.406 kg
Technical information
  • General
    • Type
    • Compact bolt cutters
    • Design
    • Black atramentised
    • Technology
    • DIN ISO 5743
    • Model
    • CoBolt®
  • Measures
    • Length
    • 200 mm
  • Implementation
    • Cutting value wire (hard)
    • 3.6
    • Cutting value wire (medium)
    • 4.0
    • Cutting value wire (soft)
    • 6.0
Datasheet/manual