Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 70 05 140 :: Diagonal Cutter 140 mm

Item-No.: KN 70 05 140
€19,95
Category of goods: 1 = discountable

KN 70 05 140

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 5749
    • Model
    • Vanadin-Super
  • Measures
    • Length
    • 140 mm
  • Implementation
    • Cutting value wire (hard)
    • 1.8
    • Cutting value wire (medium)
    • 2.5
    • Cutting value wire (soft)
    • 4.0
chrome plated, handles with multi-component grips


Manufacturer : KNIPEX
Factory number : 70 05 140
Package weight : 0.154 kg
RoHS : conform
Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 5749
    • Model
    • Vanadin-Super
  • Measures
    • Length
    • 140 mm
  • Implementation
    • Cutting value wire (hard)
    • 1.8
    • Cutting value wire (medium)
    • 2.5
    • Cutting value wire (soft)
    • 4.0
Datasheet/manual